Bahco BE-8810S ERGO Insulated Pozidrive PZ1 Screwdriver 1000V Rated

MPN
BE-8810S
Brand
Bahco
EAN-13
7314150048298
Order Code
01-4446
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco BE-8810S Phillips screwdriver PZ 1 is crafted by Bahco, renowned for its durable and ergonomic hand tools. This screwdriver features a precision-machined tip for effective fastening, making it ideal for driving and removing philips screws. It is commonly used in both professional applications and household DIY projects.
Length 202mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved Yes
Dim (L x W) 202 mm x 90 mm
Handle Length 122mm
Handle Ø 27mm
Product Type Screwdriver
Size PZ 1
Weight 0.03kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot