Bahco BE-8810L ERGO Phillips Pozidrive Screwdriver PZ1 3-Component Grip

MPN
BE-8810L
Brand
Bahco
EAN-13
7314151838720
Order Code
01-4445
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco BE-8810L is a Phillips screwdriver designed for precision and durability. It is ideal for use in electrical and mechanical applications. The ergonomic handle provides comfort and control during use.
Length 322mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Dim (L x W) 322 mm x 87 mm
Handle Length 122mm
Handle Ø 27mm
Product Type Screwdriver
Size PZ 1
Weight 0.08kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot