Bahco BE-8800S ERGO Phillips Screwdriver PZ 0 Insulated 1000V Safe

MPN
BE-8800S
Brand
Bahco
EAN-13
7314151839055
Order Code
01-4444
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco BE-8800S Phillips screwdriver PZ 0 is a precision tool crafted for intricate tasks. It features a comfortable grip and durable construction, ideal for assembly and maintenance work. This screwdriver is designed for use with Pozidriv screws commonly found in electronics and detailed DIY projects.
Length 197mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Dim (L x W) 197 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Size PZ 0
Type Phillips screwdriver
Weight 0.021kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot