Bahco BE-8620S ERGO Phillips Screwdriver PH2 Insulated 1000V Certified

MPN
BE-8620S
Brand
Bahco
EAN-13
7314150033140
Order Code
01-4435
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £15.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco BE-8620S Phillips screwdriver PH 2 is a high-quality tool renowned for its precise engineering and ergonomic design, ensuring comfortable and efficient use. Manufactured by Bahco, it features a durable construction suited for both professional and DIY tasks. This screwdriver is typically used for fastening and unfastening Phillips screws in a variety of applications, from assembling furniture to electronics repair.
Length 222mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved Yes
Dim (L x W) 222 mm x 105 mm
Handle Length 122mm
Handle Ø 36mm
Size PH 2
Type Phillips screwdriver
Weight 0.105kg
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot