Bahco BE-8350 ERGO Slotted Screwdriver Compact Colour-Coded Handle

MPN
BE-8350
Brand
Bahco
EAN-13
7314151838638
Order Code
01-4425
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco BE-8350 slotted screwdriver features a durable design from Bahco, known for its precision and reliability. With a flat blade, it is ideal for tasks involving slotted screws. This tool is commonly used in maintenance and repair applications.
Length 83mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 1.0mm
Dim (L x W) 83 mm x 70 mm
Handle Length 58mm
Handle Ø 36mm
Product Type Screwdriver
Weight 0.04kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot