Bahco BE-8255S ERGO Slotted Screwdriver Insulated 1000V VDE Certified

MPN
BE-8255S
Brand
Bahco
EAN-13
7314150048281
Order Code
01-4422
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco BE-8255S Slotted Screwdriver features a flat blade ideal for precise tasks. Manufactured by Bahco, it ensures durability and precision for various fastening applications. This tool is commonly used in mechanical and electrical repair tasks.
Length 272mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Blade Thickness 1.2mm
Dim (L x W) 272 mm x 105 mm
Handle Length 122mm
Handle Ø 36mm
Product Type Screwdriver
Weight 0.11kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot