Bahco BE-8250 ERGO Slotted Screwdriver 3-Component Grip Steel Blade

MPN
BE-8250
Brand
Bahco
EAN-13
7314150047772
Order Code
01-4420
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco BE-8250 Slotted screwdriver is manufactured by Bahco and features a flat blade design. It is known for its durability and precise fit, making it ideal for general-purpose and professional use. This high-quality tool is perfect for tasks requiring slotted screws, ensuring efficiency and reliability.
Length 272mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 1mm
Dim (L x W) 272 mm x 87 mm
Handle Length 122mm
Handle Ø 27mm
Product Type Screwdriver
Weight 0.07kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot