Bahco BE-8242 ERGO Slotted Screwdriver 3-Component Grip Chrome-Plated

MPN
BE-8242
Brand
Bahco
EAN-13
7314153010803
Order Code
01-4419
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £12.07 £10.26
10+ £9.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco BE-8242 is a slotted screwdriver known for its durability and precision. Manufactured by Bahco, it features a flat blade ideal for flathead screws. This tool is typically used in mechanical, electrical, and general household applications.
Length 272mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 1.0mm
Dim (L x W) 272 mm x 87 mm
Handle Length 122mm
Handle Ø 27mm
Product Type Screwdriver
Weight 0.08kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot