Bahco BE-8240 ERGO Slotted Screwdriver 3-Component Grip High-Performance

MPN
BE-8240
Brand
Bahco
EAN-13
7314150047765
Order Code
01-4418
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco BE-8240 is a slotted screwdriver featuring a flat blade, ideal for precision work. Manufactured by Bahco, it is designed for durability and ease of use. Common applications include working with flat-blade keys and slotted screws.
Length 297mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 0.8mm
Dim (L x W) 297 mm x 87 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Weight 0.05kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot