Bahco BE-8230 ERGO Slotted Screwdriver 3-Component Grip Burnished Tip

MPN
BE-8230
Brand
Bahco
EAN-13
7314150047758
Order Code
01-4416
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco BE-8230 Slotted screwdriver features a flat blade design, ideal for various fastening tasks. Manufactured by Bahco, this tool provides precision and durability for professional and DIY applications. It is typically used for driving and removing slotted screws in numerous construction and repair projects.
Length 247mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 0.6mm
Dim (L x W) 247 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Weight 0.027kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot