Bahco BE-8210 ERGO Slotted Screwdriver 3-Component Grip Burnished Tip

MPN
BE-8210
Brand
Bahco
EAN-13
7314151838584
Order Code
01-4413
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bahco BE-8210 Slotted screwdriver features a durable flat blade, ideal for precision work. Manufactured by Bahco, it is designed for reliability and efficient performance. Typically used in various applications requiring slotted screws, this screwdriver ensures accuracy and control.
Length 197mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 0.4mm
Dim (L x W) 197 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Weight 0.023kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot