Bahco BE-8080-4 Ergo Torx Screwdriver Size 4 3-Component Grip Blade

MPN
BE-8080-4
Brand
Bahco
EAN-13
7314153011022
Order Code
01-4411
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    2 4
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.22 £18.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco BE-8080-4 Torq screwdriver features an ergonomic design for comfortable grip and precise control. It is ideal for assembling and disassembling machinery with its reliable torque capabilities. This high-quality tool is commonly used in both professional workshops and home repair tasks.
Length 195mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Dim (L x W) 195 mm x 87 mm
Downforce TORQ
Handle Length 122mm
Handle Ø 27mm
Material properties chrome plated
Product Type Screwdriver
Range of use Workshop
Size 4
Weight 0.06kg
Width 87mm

Reviews

Be the first to submit a review

Trustpilot