Bahco BE-8020L ERGO Slotted Screwdriver 3-Component Grip Steel Blade

MPN
BE-8020L
Brand
Bahco
EAN-13
7314151838591
Order Code
01-4406
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco BE-8020L slotted screwdriver is designed with a flat blade, perfect for precision work. Its ergonomic handle ensures comfort during extended use. Ideal for tasks involving screws with slotted heads, it is a reliable addition to any toolkit.
Length 197mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 0.5mm
Dim (L x W) 197 mm x 60 mm
Handle Length 122mm
Handle Ø 20mm
Product Type Screwdriver
Weight 0.023kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot