Bahco B192.003.150 BAHCOFIT Screwdriver Phillips Tip PH3 x 150mm

MPN
B192.003.150
Brand
Bahco
EAN-13
7314150278145
Order Code
95-1578
Country of Origin
Spain
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco BAHCOFIT Phillips Tip screwdrivers are suitable for Phillips head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Manufactured to ISO 8764 / DIN 5260 standards.

Specifications:

Tip: PH3.
Blade length: 150mm.
Total length: 267mm.


Length 150mm
ESD Safe No
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot