BAHCOFIT Screwdriver Phillips Tip PH0 x 75mm

Bahco Brand: Bahco

The Bahco BAHCOFIT Phillips Tip screwdrivers are suitable for Phillips head screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Manufactured to ISO 8764 / DIN 5260 standards.

Specifications:

Tip: PH0.
Blade length: 75mm.
Total length: 170mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Bahco B192.000.075 BAHCOFIT Screwdriver Phillips Tip PH0 x 75mm
Bahco B192.000.075 BAHCOFIT Screwdriver Phillips Tip PH0 x 75mm
Extended range
Order code: 95-1573
MPN: B192.000.075

Available to back orderPlease contact us for lead time
1+ £4.16
Price per unit Ex VAT
75mm PH0 No Phillips No No No Screwdriver
Bahco B192.001.100 BAHCOFIT Screwdriver Phillips Tip PH1 x 100mm
Bahco B192.001.100 BAHCOFIT Screwdriver Phillips Tip PH1 x 100mm
Standard range
Order code: 95-1574
MPN: B192.001.100

Despatched within 4 working days - 20 in stock
1+ £5.10
Price per unit Ex VAT
100mm PH1 No Phillips No No No Screwdriver
Bahco B192.001.250 BAHCOFIT Screwdriver Phillips Tip PH1 x 250mm
Bahco B192.001.250 BAHCOFIT Screwdriver Phillips Tip PH1 x 250mm
Standard range
Order code: 95-1575
MPN: B192.001.250

Despatched within 4 working days - 5 in stock
1+ £11.48
Price per unit Ex VAT
250mm PH1 No Phillips No No No Screwdriver
Bahco B192.002.125 BAHCOFIT Screwdriver Phillips Tip PH2 x 125mm
Bahco B192.002.125 BAHCOFIT Screwdriver Phillips Tip PH2 x 125mm
Standard range
Order code: 95-1576
MPN: B192.002.125

Despatched within 4 working days - 5 in stock
1+ £6.35
Price per unit Ex VAT
125mm PH2 No Phillips No No No Screwdriver
Bahco B192.002.300 BAHCOFIT Screwdriver Phillips Tip PH2 x 300mm
Bahco B192.002.300 BAHCOFIT Screwdriver Phillips Tip PH2 x 300mm
Standard range
Order code: 95-1577
MPN: B192.002.300

Despatched within 4 working days - 20 in stock
1+ £11.85
Price per unit Ex VAT
300mm PH2 No Phillips No No No Screwdriver
Bahco B192.003.150 BAHCOFIT Screwdriver Phillips Tip PH3 x 150mm
Bahco B192.003.150 BAHCOFIT Screwdriver Phillips Tip PH3 x 150mm
Extended range
Order code: 95-1578
MPN: B192.003.150

Available to back orderPlease contact us for lead time
1+ £9.78
Price per unit Ex VAT
150mm PH3 No Phillips No No No Screwdriver

Trustpilot