Bahco B144.002.125 BAHCOFIT Screwdriver Robertson Tip 2 x 125mm

MPN
B144.002.125
Brand
Bahco
EAN-13
7314150278794
Order Code
95-1557
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bahco BAHCOFIT Robertson Tip screwdrivers are suitable for Robertson (square) screws. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The screwdrivers' blades are made from high performance alloy steel which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver has its part number and tip size laser printed for easier identification.

Specifications:

Tip size: #2.
Blade length: 125mm.
Total length: 230mm.


Length 125mm
ESD Safe No
Tip Type Robertson
Tip Size 2mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot