Bahco 9529SET15 9629 Series Flat Bit Set, 15 Piece

MPN
9529SET15
Brand
Bahco
EAN-13
7314150487752
Order Code
97-7098
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Pieces:

    8 15
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Bahco 9629 Series Flat Bit 15 Piece Set, has a positive cutting angle which drills holes twice as fast and lasts 3 times longer than a conventional bit.
Made from high-carbon steel and heat-treated all over, while the hardened blade is forged directly from the round shaft.
Its winged shoulders enable the bit to first cut the wood and then remove the material from the centre section, ensuring a smooth finish and superior swarf clearance.
This 15 piece Set is supplied in a handy tool pouch.

Specifications:

Sizes: 6, 8, 10, 12, 13, 14, 16, 19, 20, 22, 24, 25, 28, 32 and 35mm.


Number of Pieces 15

Reviews

Be the first to submit a review

Trustpilot