9629 Series Flat Bit Range

Bahco Brand: Bahco

This Bahco 9629 Series Flat Bit 15 Piece Set, has a positive cutting angle which drills holes twice as fast and lasts 3 times longer than a conventional bit.
Made from high-carbon steel and heat-treated all over, while the hardened blade is forged directly from the round shaft.
Its winged shoulders enable the bit to first cut the wood and then remove the material from the centre section, ensuring a smooth finish and superior swarf clearance.
This 15 piece Set is supplied in a handy tool pouch.

Specifications:

Sizes: 6, 8, 10, 12, 13, 14, 16, 19, 20, 22, 24, 25, 28, 32 and 35mm.

Description Image Product Buy Pricing (Ex VAT) Number of Pieces
Bahco 9529SET15 9629 Series Flat Bit Set, 15 Piece
Bahco 9529SET15 9629 Series Flat Bit Set, 15 Piece
Extended range
Order code: 97-7098
MPN: 9529SET15

Available to back orderPlease contact us for lead time
1+ £43.30
Price per unit Ex VAT
15
Bahco 9629-SET-8 9629 Series Flat Bit Set, 8 Piece
Bahco 9629-SET-8 9629 Series Flat Bit Set, 8 Piece
Standard range
Order code: 97-7099
MPN: 9629-SET-8

Despatched within 2 working days - 2 in stock
1+ £22.37
Price per unit Ex VAT
8

Trustpilot