Bahco 9072 ERGO Adjustable Wrench 31mm Slip-Proof Grip

MPN
9072
Brand
Bahco
EAN-13
7314150055609
Order Code
01-4376
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 9072 is an adjustable wrench featuring a 31 mm spanner size, ideal for versatile use in various applications. This durable tool is suitable for both professional and DIY tasks, designed to provide a firm grip on different sized fasteners. The Bahco 9072 Shifter is a reliable choice for maintenance and repair projects.
Type Shifter
Overall Length 257mm
Spanner size 31mm

Reviews

Be the first to submit a review

Trustpilot