Bahco 901T-030-200 Star T-Handle Screwdriver T30 High Comfort & Precision

MPN
901T-030-200
Brand
Bahco
EAN-13
7314153018274
Order Code
01-4372
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco Star screwdriver, model 901T-030-200, is designed with a T 30 size for precision work. This tool is ideal for tasks requiring Torx keys and is commonly used in automotive and electronics repairs. The durable construction ensures reliable performance and long-lasting use.
Length 245mm
ESD Safe No
Tip Type Torx
Tip Size TX30
VDE/1000V Approved No
Dim (L x W) 245 mm x 120 mm
Handle Length 105mm
Handle Ø 60mm
Product Type Screwdriver
Size T 30
Weight 0.115kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot