Bahco 901T-015-150 Star Screwdriver T15 T-Handle High Comfort High-Quality

MPN
901T-015-150
Brand
Bahco
EAN-13
7314153018236
Order Code
01-4368
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bahco Star screwdriver, model 901T-015-150, is a durable tool specifically designed for Torx T15 screws. Manufactured by Bahco, it features a precise and comfortable grip for ease of use. This screwdriver is typically used for mechanical and assembly applications requiring precision fastening.
Length 186mm
ESD Safe No
Tip Type Torx
Tip Size T15
VDE/1000V Approved No
Dim (L x W) 186 mm x 97 mm
Handle Length 85mm
Handle Ø 50mm
Product Type Screwdriver
Size T 15
Weight 0.05kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot