Bahco 8075 Black Adjustable Wrench 450mm (18in)

MPN
8075
Brand
Bahco
EAN-13
7314150007523
Order Code
95-1375
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £106.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Bahco 80 Series Adjustable Wrench with a phosphated finish and tapered jaws that feature a measurement scale on the fixed jaw. They have a 16º head angle with no protruding shank when fully open and a strong I-section handle with a spring loaded square section, and a knurled adjusting nut.

Overall length: 450mm (18 in).
Jaw Capacity: 53mm
Weight: 1665g.
Spare Adjustable Jaw BAH8075A . Avaiilable to order
Spare Knurl Set: BAH8075B - Available to order


Type Wrench

Reviews

Be the first to submit a review

Trustpilot