Bahco 8071V Insulated Thumb Screw Adjustable Wrench 8in 205mm

Image Representative of Range

Bahco 8071V Insulated Thumb Screw Adjustable Wrench 8in 205mm

MPN
8071V
Brand
Bahco
EAN-13
7314150121526
Order Code
01-4359
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £44.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Bahco's 8071V adjustable wrench features a 24 mm spanner size ideal for versatile use. This durable tool is crafted in a one-piece design for strength and precision. Typical applications include tightening or loosening various fasteners in mechanical and plumbing tasks.
Type Shifter
Overall Length 205mm
Spanner size 24mm
Weight 250g

Reviews

Be the first to submit a review

Trustpilot