Bahco 8071 C Chrome Adjustable Wrench 200mm (8in)

MPN
8071 C
Brand
Bahco
EAN-13
7314150007219
Order Code
95-1504
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bahco 80 Series Chrome Plated Finish Adjustable Wrenches with tapered jaws with a measurement scale on the fixed jaw.

They have a 16º head angle with no protruding shank when fully open and a strong I section handle with a spring loaded square section, and a knurled adjusting nut.

Overall length: 200mm (8 in).
Jaw Capacity: 27mm
Weight: 255g.
Spare Adjustable Jaw BAH8071C-2 - Available to order
Spare Knurl Set: BAH8071C-95 - Available to order


Type Wrench

Reviews

Be the first to submit a review

Trustpilot