Bahco 7800SM-30 Bits 30mm Knurled Steel High Gloss Dynamic Drive™

MPN
7800SM-30
Brand
Bahco
EAN-13
7314151098056
Order Code
01-4349
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bahco manufactures the 7800SM-30 bit, a 30 mm socket wrench bit designed for durability and precision. This versatile tool is ideal for use in various screwing and unscrewing applications, providing a reliable fit with a 1/2" drive. Made from high-quality materials, it is suited for both professional and DIY projects where effective bit sockets are essential.
Type Bits
Drive Size 1/2"
Socket Size 30mm
Material Chromium-vanadium steel
Weight 189g

Reviews

Be the first to submit a review

Trustpilot