Bahco 7800SM-19 Bit 19mm 1/2" Knurled Shaft High-Gloss Steel Alloy

MPN
7800SM-19
Brand
Bahco
EAN-13
7314151097943
Order Code
01-4346
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bahco produces the 7800SM-19 socket wrench bit, designed for use with a 1/2" drive. This robust tool bit is ideal for various fastening applications requiring a 19 mm size. It's suited for professional and DIY tasks that involve tightening or loosening fasteners.
Type Bits
Drive Size 1/2"
Socket Size 19mm
Material Chromium-vanadium steel
Weight 80g

Reviews

Be the first to submit a review

Trustpilot