Bahco 74WR-300 Torque Wrench Slipping 60-300 Nm Visual Timestrip®

MPN
74WR-300
Brand
Bahco
EAN-13
7314150415564
Order Code
01-4339
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £160.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco 74WR-300 Torque Wrench features a ratcheting mechanism and a slipping design for precision. It includes a through square drive and operates within a range of 60 to 300 Nm. Typically used in automotive and mechanical applications, this tool ensures accurate torque levels.
Type Torque wrench
Length 593mm
Torque Range 300Nm
Calibrated to Manufacturer's standards (no certificate)
Downforce 1/2" (12.5 mm)
Torque (min.) 60Nm
Trigger Accuracy 3%
Weight 1400g

Reviews

Be the first to submit a review

Trustpilot