Bahco 74WR-15 Torque Wrench 3-15 Nm Slipping Mechanism Right-Handed

MPN
74WR-15
Brand
Bahco
EAN-13
7314150415519
Order Code
01-4336
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £140.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 74WR-15 torque wrench is a ratcheting tool featuring a through square drive and a slipping mechanism. It is designed for precision with a torque range suitable for bit sets from 3 to 15 Nm. Ideal for applications requiring accurate fastening, this tool ensures a reliable performance for professional mechanics and DIY enthusiasts alike.
Type Torque wrench
Length 223mm
Torque Range 15Nm
Calibrated to Manufacturer's standards (no certificate)
Torque (min.) 3Nm
Trigger Accuracy 3%
Weight 300g

Reviews

Be the first to submit a review

Trustpilot