Bahco 7372I-3-80 Precision Slotted Screwdriver Shock-Resistant Handle

MPN
7372I-3-80
Brand
Bahco
EAN-13
7314151341602
Order Code
01-4334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
10+ £10.39
50+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 7372I-3-80 slotted screwdriver features a flat blade, ideal for precision fastening tasks. This high-quality tool from Bahco is designed for durability and reliable performance. It is typically used for tightening or loosening screws with flat grooves.
Length 165mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved No
Blade Thickness 0.5mm
Dim (L x W) 165 mm x 12 mm
Handle Length 80mm
Handle Ø 13mm
Product Type Screwdriver
Weight 0.02kg
Width 12mm

Reviews

Be the first to submit a review

Trustpilot