Bahco 6950CBR Mini Socket Wrench 1/4" 90mm Compact Durable Design

MPN
6950CBR
Brand
Bahco
EAN-13
7314150535781
Order Code
01-4329
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 404 despatched in 4 working days

The Bahco 6950CBR mini socket wrench is a compact ratchet tool measuring 90 mm. It's ideal for reaching tight spaces where precision is required, particularly in automotive or mechanical repairs. This versatile 1/4" wrench is perfect for on-the-go adjustments and small-scale maintenance tasks.
Type Mini socket wrench
Length 90mm
Downforce 1/4"
Material Steel
Material properties chrome plated
Number of Teeth 52
Weight 22g

Reviews

Be the first to submit a review

Trustpilot