Bahco 66IM/11C-1 66IM/11C-1 Heavy-Duty Torsion Bit Set, 11 Piece

MPN
66IM/11C-1
Brand
Bahco
EAN-13
7314150450718
Order Code
97-7071
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Bahco 66IM/11C-1 Heavy-Duty Torsion Bit Set contains a selection of impact bits that are suitable for impact drivers. These bits have been designed for long-term use, the torsion zone can effectively spread the strength concentration. It absorbs torque peaks avoiding premature wear and tear and improving service life. All the bits are made from high-performance alloy steel with a manganese phosphate finish. Conforms to DIN 3126, ISO 1173, style E 6.3.

Supplied on a soft plastic holder with a safety lock belt clip.

Contains:

3 x 25mm Phillips Bits: PH2(x2) and PH3
3 x 25mm Pozidriv Bits: PZ2(x2) and PZ3
4 x 25mm TORX® Bits: TX20(x2), TX25 and TX30
1 x Magnetic Quick-Release Bit Holder


Reviews

Be the first to submit a review

Trustpilot