Bahco 59/S36BCR Ratcheting Coloured Bit Set, 36 Piece

MPN
59/S36BCR
Brand
Bahco
EAN-13
7314150413232
Order Code
95-1347
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bahco 59/S36BCR Ratcheting Coloured Bit Set contains a wide selection of bits suitable for universal use. Each bit is made from high-performance alloy steel. TORX bits are colour coded to easily identify the size of the tip. Supplied in a durable carry case.

Contains:
5 x 25mm Phillips Bits: PH0, PH1, PH2, PH3 and PH2G.
4 x 25mm Pozidriv Bits: PZ0, PZ1, PZ2 and PZ3.
7 x 25mm TORX Bits: TX10, TX15, TX20, TX25, TX27, TX30 and TX40.
3 x 25mm Slotted Bits: 4.5, 5.5 and 6.5mm.
8 x 25mm Hexagon Bits: 1.5, 2, 2.5, 3, 4, 5, 6 and 8mm.
6 x Magnetic Nut Drivers: 6, 7, 8, 10, 11 and 13mm.
1 x 1/4in Socket Adaptor.
1 x KM653 Magnetic Universal Bit Holder.
1 x Ratcheting Screwdriver Handle.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot