Bahco 466-800-M Spirit Level 0.8m Magnet 0.5mm/m Accuracy

Image Representative of Range

Bahco 466-800-M Spirit Level 0.8m Magnet 0.5mm/m Accuracy

MPN
466-800-M
Brand
Bahco
EAN-13
7314150186082
Order Code
01-4266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 466-800-M spirit level is equipped with a magnet and measures 0.8 metres in length, offering precision with an accuracy of 0.5 mm/m. It is ideal for construction and carpentry tasks, ensuring surfaces are perfectly level. Manufactured by Bahco, this spirit level is designed for professional use and durability.
Type Spirit Level
Level accuracy 0.5mm/m
Material Aluminium
Reading range 0.8m
Weight 910g

Reviews

Be the first to submit a review

Trustpilot