Bahco 3906-300-18-10P 18TPI Sandflex Bi-Metal Hacksaw Blades 300mm Pack of 10

Image Representative of Range

Bahco 3906-300-18-10P 18TPI Sandflex Bi-Metal Hacksaw Blades 300mm Pack of 10

MPN
3906-300-18-10P
Brand
Bahco
EAN-13
7311518233723
Order Code
86-6522
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.32 £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Bahco 3906-300-18-10P Sandflex Bi-Metal 300mm 18tpi Hacksaw Blades are virtually unbreakable and shatterproof bi-metal blades with precision teeth for all kinds of metal sawing. The back of the blades is made from strong, flexible spring steel while the tooth line is made from high-alloyed super high-speed steel, guaranteed to keep sharp for a long time.


  • 18tpi, pack of 10
  • Combines extreme cutting performance and wear resistance with a high degree of flexibility
  • Vastly superior to all-hard high speed blades and conventional flexible blades
  • Bahco Sandflex type 3906-300-18-10P
Type Blades
Blade Length 300mm
Quantity 10
Blade Material BiM
Lifetime Warranty No
Teeth Per Inch 18

Reviews

Be the first to submit a review

Trustpilot