Bahco 3625RM-75 Soft Face Hammer 360mm 1pc Durable Design

MPN
3625RM-75
Brand
Bahco
EAN-13
7314153019820
Order Code
01-4179
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Bahco, the 3625RM-75 is a soft face hammer known for its durability and specialised design. With a length of 360 mm, it is ideal for applications requiring a gentle touch to avoid marring surfaces. Typical uses include woodworking, automotive work, and assembly tasks.
Type Soft face hammer
Weight 660g
Handle Material Wood
Length 360mm

Reviews

Be the first to submit a review

Trustpilot