Bahco 3625RM-65 Soft Face Hammer 340mm 1pc Durable Construction

MPN
3625RM-65
Brand
Bahco
EAN-13
7314150120765
Order Code
01-4178
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.60
10+ £14.66
50+ £14.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bahco manufactures the 3625RM-65 soft face hammer, ideal for delicate work and reducing surface damage. This handheld tool features a 340 mm length and is perfect for applications requiring gentle yet effective force. Suitable for use in settings where precision and care are critical.
Type Soft face hammer
Weight 460g
Handle Material Wood
Length 340mm

Reviews

Be the first to submit a review

Trustpilot