Bahco 3625RM-55 Soft Face Hammer 320 mm Durable Household Tool

MPN
3625RM-55
Brand
Bahco
EAN-13
7314150120758
Order Code
01-4177
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.70
10+ £13.82
50+ £13.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Bahco, the 3625RM-55 Soft face hammer is a handheld tool measuring 320 mm. This soft face hammer is ideal for applications requiring gentle force to prevent surface damage. It is commonly used in woodworking, assembly, and maintenance tasks.
Type Soft face hammer
Weight 290g
Handle Material Wood
Length 320mm

Reviews

Be the first to submit a review

Trustpilot