Bahco 33H Wide Jaw Adjustable Wrench with Hook 254.5mm

MPN
33H
Brand
Bahco
EAN-13
7314150266791
Order Code
97-7060
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Bahco Wide Jaw Adjustable Wrench combines 2 tools into 1 convenient everyday tool which can be used wherever valves are adjusted for flow and pressure.

Made from high-performance alloy steel, forged in single piece. With a phosphate finish, precision-hardened and anti-corrosion treated. The extra wide jaw features a laser scale in mm for pre-adjusting and accurate measurement. Its slim design and short handle increase accessibility, ideal when working in confined spaces. There is also a tether hole added to secure the tool when working at height and a left-going screw.

Conforms to ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333 standards.

Specifications: 

Overall Length: 254.5mm.
Jaw Capacity: 46mm.
Hook Opening: 22.3mm.


Reviews

Be the first to submit a review

Trustpilot