Bahco 325 Ergo Hand Hacksaw Frame 300mm (12 in)

MPN
325
Brand
Bahco
EAN-13
7311518214852
Order Code
86-6504
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £18.45 £15.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 9 days

The Bahco 325 Ergo 300mm Hand Hacksaw Frame has been developed according to the scientific ERGO™ process. It has a quick-change blade tensioning mechanism with blade retaining spring for quick and easy blade changes.


  • Professional hacksaw frame with unique design
  • Ergonomically designed soft grip handle
  • Solid aluminium frame that allows very high blade tension for straight and accurate cuts
  • Centred blade for balance and precision
  • Alternative 55° blade mounting for flush cutting
  • Supplied with a 300mm (12in.) reliable and shatterproof Sandflex® bi-metal blade 24 TPI for excellent cutting performance
  • Bahco type 325
Type Hacksaw
Length 300mm
Blade Material BiM
Teeth Per Inch 24

Reviews

Be the first to submit a review

Trustpilot