Bahco 238 Junior Hacksaw 150mm 32TPI Blade

MPN
238
Brand
Bahco
EAN-13
7311518011314
Order Code
86-6584
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Bahco 238, 150mm Junior Hacksaw has a zinc-plated solid steel profile frame and is supplied complete with a 32tpi metal cutting blade.


  • Wooden handle
  • Simple and quick twist-action blade tensioning
  • Complete with 150mm (6in.) 32tpi metal cutting blade
  • Bahco type 238
Type Hacksaw
Length 150mm

Reviews

Be the first to submit a review

Trustpilot