Bahco 221D Slip Joint Pliers 117mm - 18mm Capacity

MPN
221 D
Brand
Bahco
EAN-13
7314150037070
Order Code
95-1148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco Slip Joint Pliers with parallel action jaws with an accurately machined joint which will not slip under load, when used on workpieces of various shapes.

The pliers are made from high performance alloy steel and have a black, anti-rust finish. They have plastic coated handles for increased comfort in use.

Parallel, hardened jaws with both flat and pipe gripping jaws. The jaws grip parallel in all positions up to the maximum jaw opening width. Replaceable bolt joint available.

Length: 117mm (5 in).
Jaw opening: 13mm (1/2 in).
Weight: 35g.


Type Plier

Reviews

Be the first to submit a review

Trustpilot