221D Slip Joint Pliers 117mm - 18mm Capacity

Bahco Brand: Bahco

Bahco Slip Joint Pliers with parallel action jaws with an accurately machined joint which will not slip under load, when used on workpieces of various shapes.

The pliers are made from high performance alloy steel and have a black, anti-rust finish. They have plastic coated handles for increased comfort in use.

Parallel, hardened jaws with both flat and pipe gripping jaws. The jaws grip parallel in all positions up to the maximum jaw opening width. Replaceable bolt joint available.

Length: 117mm (5 in).
Jaw opening: 13mm (1/2 in).
Weight: 35g.

Description Image Product Buy Pricing (Ex VAT) Type
Bahco 221D Slip Joint Pliers 117mm - 18mm Capacity
Bahco 221D Slip Joint Pliers 117mm - 18mm Capacity
Extended range
Order code: 95-1148
MPN: 221 D

Available to back orderPlease contact us for lead time
1+ £19.13
Price per unit Ex VAT
Plier
Bahco 222D Slip Joint Pliers 150mm - 23mm Capacity
Bahco 222D Slip Joint Pliers 150mm - 23mm Capacity
Standard range
Order code: 95-1149
MPN: 222 D

Despatched within 4 working days - 5 in stock
1+ £19.78
Price per unit Ex VAT
Plier
Bahco 223D Slip Joint Pliers 192mm - 32mm Capacity
Bahco 223D Slip Joint Pliers 192mm - 32mm Capacity
Standard range
Order code: 95-1150
MPN: 223 D

Despatched within 4 working days - 5 in stock
1+ £23.58
Price per unit Ex VAT
Plier
Bahco 224D Slip Joint Pliers 240mm - 45mm Capacity
Bahco 224D Slip Joint Pliers 240mm - 45mm Capacity
Standard range
Order code: 95-1151
MPN: 224 D

Despatched within 4 working days - 5 in stock
1+ £21.86
Price per unit Ex VAT
Water Pump Pliers
Bahco 225D Slip Joint Pliers 300mm - 58mm Capacity
Bahco 225D Slip Joint Pliers 300mm - 58mm Capacity
Standard range
Order code: 95-1152
MPN: 225 D

Despatched within 2 working days - 1 in stock
1+ £28.49
Price per unit Ex VAT
Plier

Trustpilot