Bahco 1420 ERGO™ Pipe Wrench 430mm

MPN
1420
Brand
Bahco
EAN-13
7314150103744
Order Code
95-1753
Country of Origin
Spain
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Bahco ERGO™ Pipe Wrench is a multi-purpose pipe wrench, black oxidised and anti-rust treated high-alloyed, hardened special steel with precision induction hardened jaws. Outer handle of hardened sheet metal with ergonomically designed soft, warm-to-the touch, high friction handle with a strong, stable core. Thermoplastic surface on tough polypropylene gives a superior grip. Optimised design with narrower jaws gives perfect accessibility, even in cramped corners.

Patented progressive teeth angled aggressively inwards, fine at the inner part of the jaws and larger at the other part gives a better grip on all sizes of pipes.The inner handle with built-in protection against pinching and a safety stop for the adjusting nut.

Conforms to DIN 5234 standards.

Max jaw capacity: 2 1/2in

Pipes up to: 1 1/2in

Length: 430mm (17in)


Type Wrench

Reviews

Be the first to submit a review

Trustpilot