1410 ERGO™ Pipe Wrench 325mm

Bahco Brand: Bahco

The Bahco ERGO™ Pipe Wrench is a multi-purpose pipe wrench, black oxidised and anti-rust treated high-alloyed, hardened special steel with precision induction hardened jaws. Outer handle of hardened sheet metal with ergonomically designed soft, warm-to-the touch, high friction handle with a strong, stable core. Thermoplastic surface on tough polypropylene gives a superior grip. Optimised design with narrower jaws gives perfect accessibility, even in cramped corners.

Patented progressive teeth angled aggressively inwards, fine at the inner part of the jaws and larger at the other part gives a better grip on all sizes of pipes.The inner handle with built-in protection against pinching and a safety stop for the adjusting nut.

Conforms to DIN 5234 standards.

Max jaw capacity: 45mm

Pipes up to: 1in

Length: 325mm (13in)

Description Image Product Buy Pricing (Ex VAT) Type
Bahco 1410 ERGO™ Pipe Wrench 325mm
Bahco 1410 ERGO™ Pipe Wrench 325mm
Standard range
Order code: 95-1752
MPN: 1410

Despatched within 4 working days - 4 in stock
1+ £57.44
Price per unit Ex VAT
Wrench
Bahco 1420 ERGO™ Pipe Wrench 430mm
Bahco 1420 ERGO™ Pipe Wrench 430mm
Standard range
Order code: 95-1753
MPN: 1420

Despatched within 2 working days - 5 in stock
1+ £61.28
Price per unit Ex VAT
Wrench

Trustpilot