Bahco 141 Alligator Wrench 90° 1 Slim Jaws Hardened Teeth Rust-Proof

MPN
141
Brand
Bahco
EAN-13
7314150008827
Order Code
01-3969
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £54.07 £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 141 Alligator wrench is a robust pipe wrench with a 90° jaw angle designed for gripping pipes up to 1 inch in diameter. Manufactured by Bahco, it features durable construction ideal for plumbing tasks. Typically used in maintenance and repair settings, this tool is essential for securing and turning pipes effectively.
Type Alligator wrench
Overall Length 320mm
Jaw angle 90°
Pipe diameter (in inches) (max.) 1"

Reviews

Be the first to submit a review

Trustpilot