Bahco 140 Alligator Wrench 3/4" Grip Cap 127mm Slim Jaws Rust-Proof

MPN
140
Brand
Bahco
EAN-13
7314150008797
Order Code
01-3966
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £48.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 140 Alligator wrench is a robust pipe wrench designed for gripping pipes and fasteners with a 3/4" sized opening. Manufactured by Bahco, it features an alligator-style jaw for secure and versatile clamping. Ideal for plumbing and maintenance tasks, it is durable and reliable for professional use.
Type Alligator wrench
Overall Length 210mm
DIN Standard DIN 5234
Pipe diameter (in inches) (max.) 3/4"
Weight 375g

Reviews

Be the first to submit a review

Trustpilot