Bahco 1177-SCRIBE Scriber Chromium-Vanadium Steel 1pc Premium Tool

MPN
1177-SCRIBE
Brand
Bahco
EAN-13
7314150120550
Order Code
01-3950
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    130mm 230mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Bahco's 1177-SCRIBE scriber is crafted from chromium-vanadium premium steel, ensuring durability and precision. Ideal for creating clear markings on metal, it is a must-have tool for machinists and craftsmen. The 1177-SCRIBE is designed for precision work in various metalworking and woodworking applications.
Type Scriber
Length 230mm
Material Chromium-vanadium premium steel
Weight 20g

Reviews

Be the first to submit a review

Trustpilot