Bahco 111M/SH12 Chrome Polished Combination Spanner Set, 12 Piece

MPN
111M/SH12
Brand
Bahco
EAN-13
7314153013347
Order Code
95-1683
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Bahco 111M/SH12 is a set of 12 Combination Wrenches in metric sizes made from a high-performance alloy steel in a patented U-shape design.

Their U-shape shank provides better comfort with the open end angle being 15º with a slimmer head for better accessibility. The 12-point Dynamic-Drive Profile provides longer life for screws and nuts and the ring end angle is 15º for knuckle clearance or better grip. They have bigger and bi-directional size marking for easy identification and have a chrome plated Micro Matt finishing which provides a high-quality surface.

Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113.

Sizes : 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19mm


Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot