Bahco 111M/11T Chrome Polished Combination Spanner Set, 11 Piece

MPN
111M/11T
Brand
Bahco
EAN-13
7314151828899
Order Code
95-1682
Country of Origin
Spain
Qty Unit Price (Ex VAT)
1+ £88.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The spanners in this 11 piece Bahco Combination Spanner Set are made from Vanadium extra with a matt finish. They have an open-end angle 15°, Ring end 15° offset and equal openings at both ends.

Conforms to DIN 3113/ISO 3318/ISO 7738 standards.

Sizes; 8, 9, 10, 11, 12, 13, 14, 15, 17, 19 & 22mm.

The spanners are supplied in a black plastic pouch.


Type Combination Spanner Set
Imperial or Metric Metric
Size Various
Length Various

Reviews

Be the first to submit a review

Trustpilot