Bahco 1-100-06-1-0 Hand Bastard Cut File 150mm (6in)

MPN
1-100-06-1-0
Brand
Bahco
EAN-13
7311518019037
Order Code
95-1825
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm 200mm 300mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hand Cut File for filing flat surfaces, sharp corners and shoulders as well as for deburring. A double cut file should be used for work on high-alloy tool steels. Also useful for the sharpening of heavy implements. High removal rate.

Double cut on both sides - with one safe edge (a safe edge permits work in corners). Parallel sides but slightly tapered in thickness.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 150mm (6in)
Cut: hand bastard.
Tanged.


Type File
CutType Bastard
Length 150mm
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot